Direct
Similar



0ZCD0075FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCD0075FF2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCD0075FF2C |
Description | PTC RESET FUSE 33V 750MA 2920 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2920 (7351 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCD0075FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric) | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |


