SWM12-15-NH-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₹1,049.54560
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: ₹1,285.42074

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: ₹1,223.97016

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 227
Unit Price: ₹1,094.94000
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 230
Unit Price: ₹958.88000
Datasheet
15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWM12-15-NH-P5

DigiKey Part Number
SWM12-15-NH-P5-ND
Manufacturer
Manufacturer Product Number
SWM12-15-NH-P5
Description
AC/DC WALL MOUNT ADAPTER 15V 12W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
800mA
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1,120₹1,049.54560₹11,75,491.07