MFG_1031A 010XXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031A 01010000

DigiKey Part Number
BEL3480-10000-ND
Manufacturer
Manufacturer Product Number
1031A 01010000
Description
CABLE 3 COND 16AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 16 AWG Foil 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.60mm)
Shield Type
Foil
Length
10000' (3048.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,150
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
10,000₹139.54365₹13,95,436.50
Manufacturers Standard Package