
2131Z 0102700 | |
|---|---|
DigiKey Part Number | BEL3163-2700-ND |
Manufacturer | |
Manufacturer Product Number | 2131Z 0102700 |
Description | MULTI-PAIR 24COND 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 2700' (823.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 2700' (823.0m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style TC-ER |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 24 (12 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Diameter 1.186" (30.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | ₹4,270.62119 | ₹1,15,30,677.21 |