3 (1 Triad) Conductor Multi-Conductor Cable Black 16 AWG Foil 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3091A 0105000

DigiKey Part Number
135-3091A0105000-ND
135-3091A0105000-DS-ND
Manufacturer
Manufacturer Product Number
3091A 0105000
Description
3 #16 PVC/NYL FS PVC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 (1 Triad) Conductor Multi-Conductor Cable Black 16 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil
Length
5000' (1524.0m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Drain Wire, Rip Cord
Operating Temperature
-
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,669
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹406.29000₹406.29
5₹363.05200₹1,815.26
10₹345.81300₹3,458.13
25₹324.02640₹8,100.66
50₹308.33380₹15,416.69
100₹293.29360₹29,329.36
Bulk
QuantityUnit PriceExt Price
5,000₹182.96549₹9,14,827.45
Manufacturers Standard Package