
83953 0041000 | |
|---|---|
DigiKey Part Number | BEL3078-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83953 0041000 |
Description | CABLE 2COND 16AWG YLW SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Yellow 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Yellow |
Packaging Spool | Ratings UL Style CL3, PLTC |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Conductor Strand 7/24 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Alumel, Chromel | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.187" (4.75mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹1,185.61852 | ₹11,85,618.52 |