
9952 009100 | |
|---|---|
DigiKey Part Number | BEL6074-100-ND |
Manufacturer | |
Manufacturer Product Number | 9952 009100 |
Description | CABLE 2CON 16AWG WHT SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type | Usage Communications |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | ₹833.52080 | ₹83,352.08 |