
AX105202-B25 | |
|---|---|
DigiKey Part Number | BEL17777-ND |
Manufacturer | |
Manufacturer Product Number | AX105202-B25 |
Description | FX BR UNIVERSAL LC OM3-4 25/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 900µm Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 900µm | |
Cable Diameter | 2.0mm, 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Aqua | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.5dB | |
Reflection | -30dB | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,534.29000 | ₹46,534.29 |
| 10 | ₹39,562.67500 | ₹3,95,626.75 |