Image for FP1STST03M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1STST03M3

DigiKey Part Number
BEL18910-ND
Manufacturer
Manufacturer Product Number
FP1STST03M3
Description
FXPC OM1 ST ST 3.3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 62.5/125 10.8' (3.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
10.8' (3.3m)
Type
Multimode, OM1
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Beige
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,987.43000₹3,987.43
Manufacturers Standard Package