
ELM 3-850 | |
|---|---|
DigiKey Part Number | ELM3-850-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-850 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-850 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.850" (21.59mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-850 | Bivar Inc. | 1,000 | ELM1-850-ND | ₹29.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹20.69800 | ₹206.98 |
| 100 | ₹14.57340 | ₹1,457.34 |
| 500 | ₹11.79674 | ₹5,898.37 |
| 1,000 | ₹10.87999 | ₹10,879.99 |
| 2,000 | ₹10.09934 | ₹20,198.68 |
| 5,000 | ₹9.24327 | ₹46,216.35 |
| 10,000 | ₹8.70787 | ₹87,078.70 |
| 25,000 | ₹8.12287 | ₹2,03,071.75 |