Parametric Equivalent
Parametric Equivalent

2026-20-C2LF | |
|---|---|
DigiKey Part Number | 2026-20-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-20-C2LF |
Description | GDT 200V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-20-C3LF | Bourns Inc. | 0 | 2026-20-C3LF-ND | ₹107.75936 | Parametric Equivalent |
| 3RP200L-8/B | YAGEO | 0 | 13-3RP200L-8/B-ND | ₹86.76550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹107.75936 | ₹1,07,759.36 |

