Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 200 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-20-C2LF | Bourns Inc. | 0 | 2026-20-C2LF-ND | ₹107.75936 | Parametric Equivalent |
| 2026-20-C3LF | Bourns Inc. | 0 | 2026-20-C3LF-ND | ₹107.75936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹86.76550 | ₹8,676.55 |
