5254 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,424
Unit Price: ₹167.73000
Datasheet
250 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5254

DigiKey Part Number
M5254-ND
Manufacturer
Manufacturer Product Number
5254
Description
FIXED IND 250UH 2.5A 170 MOHM TH
Customer Reference
Detailed Description
250 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.3MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.440" Dia x 1.250" L (11.18mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes