CM322522-1R0KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 5,973
Unit Price: ₹27.96000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-1R0KL

DigiKey Part Number
CM322522-1R0KLTR-ND - Tape & Reel (TR)
CM322522-1R0KLCT-ND - Cut Tape (CT)
CM322522-1R0KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-1R0KL
Description
FIXED IND 1UH 230MA 690 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-1R0KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.56900₹195.69
100₹16.09320₹1,609.32
1,000₹13.23148₹13,231.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.47574₹24,951.48
4,000₹11.76357₹47,054.28
6,000₹11.36621₹68,197.26
10,000₹10.88515₹1,08,851.50
14,000₹10.57974₹1,48,116.36
20,000₹10.26560₹2,05,312.00
Manufacturers Standard Package