Direct
Direct
Upgrade
Similar
Similar
Similar

CR0201-JW-474GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-474GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-474GLF |
Description | RES SMD 470K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-474GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201470KJNED | Vishay Dale | 2,435 | 541-470KAGCT-ND | ₹9.45000 | Direct |
| RMCF0201JT470K | Stackpole Electronics Inc | 9,975 | 738-RMCF0201JT470KCT-ND | ₹9.45000 | Direct |
| RC0201FR-07470KL | YAGEO | 3,250 | YAG2688CT-ND | ₹9.45000 | Upgrade |
| AC0201JR-07470KL | YAGEO | 0 | AC0201JR-07470KL-ND | ₹0.63341 | Similar |
| ERJ-1GNJ474C | Panasonic Industry | 0 | P123334CT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.33428 | ₹3,342.80 |




