Direct
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-JW-820ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-820ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-820ELF |
Description | RES SMD 82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-820ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352082RJT | TE Connectivity Passive Product | 41,754 | A102537CT-ND | ₹30.75000 | Direct |
| CRG2512J82R | WEC | 4,000 | 2266-CRG2512J82RTR-ND | ₹5.12523 | Direct |
| CRCW251282R0JNEG | Vishay Dale | 15 | 541-82XCT-ND | ₹25.16000 | Similar |
| CRCW251282R0JNTG | Vishay Dale | 0 | CRCW251282R0JNTG-ND | ₹12.59502 | Similar |
| CRCW251282R0JNTH | Vishay Dale | 0 | CRCW251282R0JNTH-ND | ₹11.88168 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.78918 | ₹15,156.72 |





