Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ820U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ820U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ820U |
Description | RES 82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ820U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ820U | Panasonic Industry | 16,314 | PT82XCT-ND | ₹51.25000 | Similar |
| 352082RJT | TE Connectivity Passive Product | 41,754 | A102537CT-ND | ₹30.75000 | Direct |
| CR2512-JW-820ELF | Bourns Inc. | 0 | CR2512-JW-820ELF-ND | ₹3.78918 | Direct |
| CRG2512J82R | WEC | 4,000 | 2266-CRG2512J82RTR-ND | ₹5.12523 | Direct |
| CRCW251282R0JNEG | Vishay Dale | 15 | 541-82XCT-ND | ₹25.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.94902 | ₹63,796.08 |







