CRL2512-JW-R150ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 606
Unit Price: ₹67.44000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: ₹23.79774
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹16.62544
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,990
Unit Price: ₹48.81000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹12.15472
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,973
Unit Price: ₹34.61000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹18.72104
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 37,620
Unit Price: ₹60.34000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.64150
Datasheet
CRL Series 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R150ELF

DigiKey Part Number
118-CRL2512-JW-R150ELFTR-ND - Tape & Reel (TR)
118-CRL2512-JW-R150ELFCT-ND - Cut Tape (CT)
118-CRL2512-JW-R150ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R150ELF
Description
RES 0.15 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R150ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹32.92300₹329.23
25₹27.86440₹696.61
50₹24.93600₹1,246.80
100₹22.61980₹2,261.98
250₹20.27532₹5,068.83
500₹18.95842₹9,479.21
1,000₹17.84206₹17,842.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.30243₹65,209.72
Manufacturers Standard Package