RCWL2512R150JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹55.91000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,773
Unit Price: ₹94.95000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9,766
Unit Price: ₹77.20000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 37,620
Unit Price: ₹60.34000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹16.62544
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7,990
Unit Price: ₹48.81000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹12.15472
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7,973
Unit Price: ₹34.61000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.64150
Datasheet
RCWL2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R150JNEA

DigiKey Part Number
RCWL2512R150JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWL2512R150JNEA
Description
RES 0.15 OHM 5% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2512R150JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.72104₹37,442.08
Manufacturers Standard Package