
RL622-6R8K-RC | |
|---|---|
DigiKey Part Number | M9980-ND |
Manufacturer | |
Manufacturer Product Number | RL622-6R8K-RC |
Description | FIXED IND 6.8UH 3.7A 35 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-6R8K-RC Models |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0913-6R8K | Bourns Inc. | 313 | RLB0913-6R8K-ND | ₹63.37000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹74.82800 | ₹748.28 |
| 25 | ₹69.25600 | ₹1,731.40 |
| 50 | ₹65.30480 | ₹3,265.24 |
| 100 | ₹61.55870 | ₹6,155.87 |
| 300 | ₹56.07933 | ₹16,823.80 |
| 500 | ₹53.70122 | ₹26,850.61 |
| 1,000 | ₹50.63727 | ₹50,637.27 |
| 2,500 | ₹46.85914 | ₹1,17,147.85 |