10 µH Shielded Drum Core, Wirewound Inductor 640 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3014-100Y

DigiKey Part Number
SRU3014-100Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU3014-100Y
Description
FIXED IND 10UH 640MA 290 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 640 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3014-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
660mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹34.39263₹41,271.16
Manufacturers Standard Package