
TBU-CA050-500-WH | |
|---|---|
DigiKey Part Number | TBU-CA050-500-WHTR-ND - Tape & Reel (TR) TBU-CA050-500-WHCT-ND - Cut Tape (CT) TBU-CA050-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA050-500-WH |
Description | SURGE SUPP TBU 500MA 500VIMP SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 500V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA050-500-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 500V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹119.27800 | ₹1,192.78 |
| 100 | ₹101.57270 | ₹10,157.27 |
| 500 | ₹89.39520 | ₹44,697.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹81.82507 | ₹2,45,475.21 |
| 6,000 | ₹73.03453 | ₹4,38,207.18 |
