



4264-A | |
|---|---|
DigiKey Part Number | 2267-4264-A-ND |
Manufacturer | |
Manufacturer Product Number | 4264-A |
Description | B915 STYLE A BLK/YEL PUMPED COND |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Pumped Condensate |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Pumped Condensate |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4357-A | Brady Corporation | 0 | 2267-4357-A-ND | ₹1,590.33000 | MFR Recommended |
