MFR Recommended

BM71-1000-175-342 | |
|---|---|
DigiKey Part Number | 2267-BM71-1000-175-342-ND |
Manufacturer | |
Manufacturer Product Number | BM71-1000-175-342 |
Description | WIRE MARK SLV 2~0.95 IN 1=500PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 1.00" Dia (44.5mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm) |
Category | Label Size 1.75" W x 1.00" Dia (44.5mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-1000-175-342 | Brady Corporation | 3 | 2267-BM-1000-175-342-ND | ₹91,228.16000 | MFR Recommended |
