BXRE-57C4001-C-83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹734.35538
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 205
Unit Price: ₹1,346.54000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₹734.35538
Datasheet
Image for BXRE-57C4001-C-83 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-57C4001-C-83

DigiKey Part Number
976-BXRE-57C4001-C-83-ND
Manufacturer
Manufacturer Product Number
BXRE-57C4001-C-83
Description
V18C COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6739lm (Typ)
Current - Test
1.05A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
189 lm/W
Current - Max
3A
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
-
Size / Dimension
24.00mm L x 24.00mm W
Height
1.65mm
Light Emitting Surface (LES)
19.60mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
600₹769.60765₹4,61,764.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.