Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-57C4001-C-84 | |
|---|---|
DigiKey Part Number | 976-BXRE-57C4001-C-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-57C4001-C-84 |
Description | V18C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6739lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 19.60mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹734.35538 | ₹4,40,613.23 |
