
ACPL-C87AT-500E | |
|---|---|
DigiKey Part Number | 516-3948-2-ND - Tape & Reel (TR) 516-3948-1-ND - Cut Tape (CT) 516-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C87AT-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C87AT-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹972.86000 | ₹972.86 |
| 10 | ₹748.56300 | ₹7,485.63 |
| 100 | ₹617.52500 | ₹61,752.50 |
| 500 | ₹598.38458 | ₹2,99,192.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹542.00425 | ₹5,42,004.25 |









