ASM6-SGD1-NPS0H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹161.35344
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹177.20248
Datasheet
Image for ASM6-SGD1-NPS0H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SGD1-NPS0H

DigiKey Part Number
516-ASM6-SGD1-NPS0HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASM6-SGD1-NPS0H
Description
LED ASM6-SXXX-XXXXH 525NM 3SMD
Customer Reference
Detailed Description
LED Lighting Color - Green 525nm (515nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
525nm (515nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
140 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
142lm (115lm ~ 169lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.46mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.