
HSME-C150 | |
|---|---|
DigiKey Part Number | 516-3233-2-ND - Tape & Reel (TR) 516-3233-1-ND - Cut Tape (CT) 516-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C150 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹37.46100 | ₹374.61 |
| 100 | ₹27.03330 | ₹2,703.33 |
| 500 | ₹22.34974 | ₹11,174.87 |
| 1,000 | ₹20.81216 | ₹20,812.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.83320 | ₹56,499.60 |
| 6,000 | ₹17.82540 | ₹1,06,952.40 |
| 9,000 | ₹17.30868 | ₹1,55,778.12 |
| 15,000 | ₹16.72515 | ₹2,50,877.25 |
| 21,000 | ₹16.37815 | ₹3,43,941.15 |
| 30,000 | ₹16.03983 | ₹4,81,194.90 |



