


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,463.02000 | ₹1,463.02 |
| 10 | ₹1,262.39100 | ₹12,623.91 |
| 25 | ₹1,190.32080 | ₹29,758.02 |
| 50 | ₹1,138.41600 | ₹56,920.80 |
| 100 | ₹1,088.70140 | ₹1,08,870.14 |
| 250 | ₹1,026.16052 | ₹2,56,540.13 |
| 500 | ₹981.14980 | ₹4,90,574.90 |
