Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
Bulgin and Arcoelectric Switches Available at Digi-Key

3832510MR

DigiKey Part Number
1091-1008-ND
Manufacturer
Manufacturer Product Number
3832510MR
Description
SWITCH PUSHBUTTON SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,178.80000₹1,178.80
10₹1,017.77700₹10,177.77
25₹959.70400₹23,992.60
50₹917.90080₹45,895.04
100₹877.83080₹87,783.08
250₹827.44324₹2,06,860.81
500₹791.17150₹3,95,585.75
1,000₹756.42245₹7,56,422.45
Manufacturers Standard Package