Similar




1201M2S3AV2BE2 | |
|---|---|
DigiKey Part Number | CKN5055-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S3AV2BE2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S3AV2BE2 Models |
Category | Actuator Length 4.72mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SDP1S4M7QEA | E-Switch | 0 | 500SDP1S4M7QEA-ND | ₹411.22204 | Similar |
