Similar
Similar
Similar




500SDP1S4M7QEA | |
|---|---|
DigiKey Part Number | 500SDP1S4M7QEA-ND |
Manufacturer | |
Manufacturer Product Number | 500SDP1S4M7QEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SDP1S4M7QEA Models |
Category | Actuator Length 3.20mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201M2S3AV2BE2 | C&K | 0 | CKN5055-ND | ₹0.00000 | Similar |
| 1201M2S3AV2GE2 | C&K | 0 | 1201M2S3AV2GE2-ND | ₹1,040.31688 | Similar |
| 1201M2S3AV2QE2 | C&K | 0 | CKN11554-ND | ₹0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ₹411.22204 | ₹88,823.96 |


