



PTS526SMG15SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN12222-2-ND - Tape & Reel (TR) CKN12222-1-ND - Cut Tape (CT) CKN12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SMG15SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SMG15SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹13.13900 | ₹131.39 |
| 25 | ₹12.33800 | ₹308.45 |
| 100 | ₹11.10780 | ₹1,110.78 |
| 250 | ₹10.31008 | ₹2,577.52 |
| 500 | ₹9.73234 | ₹4,866.17 |
| 1,000 | ₹9.18348 | ₹9,183.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.19990 | ₹32,799.60 |
| 8,000 | ₹7.77008 | ₹62,160.64 |
| 12,000 | ₹7.53844 | ₹90,461.28 |
| 20,000 | ₹7.26730 | ₹1,45,346.00 |
| 28,000 | ₹7.10104 | ₹1,98,829.12 |
| 40,000 | ₹6.93525 | ₹2,77,410.00 |
| 1,00,000 | ₹6.55636 | ₹6,55,636.00 |









