HBS2KHB4SJ011CU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: ₹4,284.69000
Datasheet

Similar


Omron Automation and Safety
In Stock: 6
Unit Price: ₹3,155.28000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ₹3,057.43000
Datasheet

Similar


Omron Automation and Safety
In Stock: 6
Unit Price: ₹2,030.52000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ₹2,731.28000
Datasheet
Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount

HBS2KHB4SJ011CU

DigiKey Part Number
HBS2KHB4SJ011CU-ND
Manufacturer
Manufacturer Product Number
HBS2KHB4SJ011CU
Description
SWITCH SNAP ACTION SPDT 20A 125V
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KHB4SJ011CU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
567gf
Release Force
113gf
Operating Position
0.860" (21.84mm)
Pretravel
0.025" (0.65mm)
Differential Travel
-
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes