RTF10C2JR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹289.02105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹198.17308
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹289.02105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹198.17308
Datasheet
Image for RTF10C2JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTF10C2JR

DigiKey Part Number
108-RTF10C2JRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTF10C2JR
Description
SW ROTARY DIP BCD COMP 0.1A 5VDC
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
RTF10C2JR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.118" (3.00mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.283" (7.20mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.