SA-7030TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹289.02105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹289.02105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹198.17308
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-7030TA

DigiKey Part Number
SA-7030TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA-7030TA
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.118" (3.00mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹198.17308₹99,086.54
Manufacturers Standard Package