GMC02CG910J50NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: ₹9.32000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.42201
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.35927
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.52476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.52476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.52476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.42257
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.52476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.42257
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,530
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 190
Unit Price: ₹9.32000
Datasheet
New at DigiKey
91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG910J50NT

DigiKey Part Number
4713-GMC02CG910J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG910J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG910J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG910J50NT
Description
CAP0201 COG 91PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.24860₹62.43
100₹1.06230₹106.23
500₹0.73804₹369.02
1,000₹0.64112₹641.12
2,500₹0.53787₹1,344.67
5,000₹0.47637₹2,381.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.40058₹6,008.70
30,000₹0.36358₹10,907.40
45,000₹0.34508₹15,528.60
75,000₹0.32461₹24,345.75
1,05,000₹0.31265₹32,828.25
1,50,000₹0.30115₹45,172.50
Manufacturers Standard Package