Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC02CG910J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG910J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG910J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG910J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG910J50NT |
Description | CAP0201 COG 91PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.06230 | ₹106.23 |
| 500 | ₹0.73804 | ₹369.02 |
| 1,000 | ₹0.64112 | ₹641.12 |
| 2,500 | ₹0.53787 | ₹1,344.67 |
| 5,000 | ₹0.47637 | ₹2,381.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.40058 | ₹6,008.70 |
| 30,000 | ₹0.36358 | ₹10,907.40 |
| 45,000 | ₹0.34508 | ₹15,528.60 |
| 75,000 | ₹0.32461 | ₹24,345.75 |
| 1,05,000 | ₹0.31265 | ₹32,828.25 |
| 1,50,000 | ₹0.30115 | ₹45,172.50 |








