15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150J25NT

DigiKey Part Number
4713-GMC10CG150J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG150J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150J25NT
Description
CAP0603 COG 15PF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006033Würth Elektronik2,887732-7775-1-ND₹9.45000Parametric Equivalent
C0603C150J3GAC7411KEMET14,333399-C0603C150J3GAC7411CT-ND₹22.68000Parametric Equivalent
C0603C150J3GACAUTOKEMET2,737399-6858-1-ND₹24.57000Parametric Equivalent
C0603C150J3GACTUKEMET8,810399-C0603C150J3GACTUCT-ND₹22.68000Parametric Equivalent
VJ0603A150JXXCW1BCVishay Vitramon3,750720-VJ0603A150JXXCW1BCCT-ND₹10.40000Parametric Equivalent
In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹4.82000₹48.20
50₹3.32680₹166.34
100₹2.87310₹287.31
500₹2.09812₹1,049.06
1,000₹1.86090₹1,860.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.50625₹6,025.00
8,000₹1.37500₹11,000.00
12,000₹1.30928₹15,711.36
20,000₹1.23662₹24,732.40
28,000₹1.19413₹33,435.64
40,000₹1.15328₹46,131.20
Manufacturers Standard Package