Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC32X6S337M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X6S337M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC32X6S337M4R0NTCT-ND - Cut Tape (CT) 4713-GMC32X6S337M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X6S337M4R0NT |
Description | CAP1210 X6S 330UF 20% 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹752.01000 | ₹752.01 |
| 10 | ₹562.84300 | ₹5,628.43 |
| 50 | ₹487.36280 | ₹24,368.14 |
| 100 | ₹464.00100 | ₹46,400.10 |
| 500 | ₹456.23866 | ₹2,28,119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹412.19802 | ₹4,12,198.02 |
| 2,000 | ₹402.10132 | ₹8,04,202.64 |


