
UPR25F47R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F47R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F47R0CT-ND - Cut Tape (CT) 4713-UPR25F47R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F47R0CT |
Description | AEC-Q200RES2512 1% 47 OHM 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352247RFT | TE Connectivity Passive Product | 3,934 | A121259CT-ND | ₹122.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.35000 | ₹97.35 |
| 10 | ₹60.86400 | ₹608.64 |
| 25 | ₹52.73640 | ₹1,318.41 |
| 50 | ₹48.03000 | ₹2,401.50 |
| 100 | ₹44.29680 | ₹4,429.68 |
| 250 | ₹40.51076 | ₹10,127.69 |
| 500 | ₹38.32002 | ₹19,160.01 |
| 1,000 | ₹36.57537 | ₹36,575.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.18749 | ₹70,374.98 |
| 4,000 | ₹34.08243 | ₹1,36,329.72 |
| 6,000 | ₹33.54349 | ₹2,01,260.94 |
| 10,000 | ₹32.95895 | ₹3,29,589.50 |
| 14,000 | ₹32.62418 | ₹4,56,738.52 |
| 20,000 | ₹32.30735 | ₹6,46,147.00 |