
352247RFT | |
|---|---|
DigiKey Part Number | A121259TR-ND - Tape & Reel (TR) A121259CT-ND - Cut Tape (CT) A121259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352247RFT |
Description | RES SMD 47 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352247RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F47R0CT | Cal-Chip Electronics, Inc. | 956 | 4713-UPR25F47R0CT-ND | ₹97.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.86000 | ₹122.86 |
| 10 | ₹79.48300 | ₹794.83 |
| 25 | ₹69.63480 | ₹1,740.87 |
| 50 | ₹63.98320 | ₹3,199.16 |
| 100 | ₹59.47510 | ₹5,947.51 |
| 250 | ₹54.91408 | ₹13,728.52 |
| 500 | ₹52.26970 | ₹26,134.85 |
| 1,000 | ₹50.16591 | ₹50,165.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.49119 | ₹96,982.38 |
| 4,000 | ₹47.15718 | ₹1,88,628.72 |
| 6,000 | ₹46.50648 | ₹2,79,038.88 |
| 10,000 | ₹45.80068 | ₹4,58,006.80 |
| 14,000 | ₹45.39646 | ₹6,35,550.44 |
| 20,000 | ₹45.01393 | ₹9,00,278.60 |
