
CT3944-0 | |
|---|---|
DigiKey Part Number | BKCT3944-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3944-0 |
Description | SPADE LUG, 3900 SERIES, BLACK |
Customer Reference | |
Detailed Description | 5 A Spade Terminal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spade Terminal | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 33VAC, 70VDC | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 5 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | - |

