CT3944-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 9
Unit Price: ₹1,295.29000
Datasheet
5 A Spade Terminal Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3944-2

DigiKey Part Number
BKCT3944-2-ND
Manufacturer
Manufacturer Product Number
CT3944-2
Description
SPADE LUG, 3900 SERIES, RED
Customer Reference
Detailed Description
5 A Spade Terminal Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Spade Terminal
Connection Type
Banana Plug
Length - Tip
-
Length - Overall
-
Color
Red
Voltage Rating
33VAC, 70VDC
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
5 A
Material - Body
-
Material - Tip
Brass, Nickel Plated
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SPADE LUG, 3900 SERIES, BLACK
In-Stock: 0
Unit Price: