Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1-B0-12-630-34B-MG | |
|---|---|
DigiKey Part Number | 432-CC1-B0-12-630-34B-MG-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B0-12-630-34B-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC1-B0-12-630-34B-MG Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-14-630-21A-MG | Carling Technologies | 0 | 432-C11-B0-14-630-21A-MG-ND | ₹4,079.21700 | Parametric Equivalent |
| C21-B0-14-630-31A-MG | Carling Technologies | 0 | 432-C21-B0-14-630-31A-MG-ND | ₹4,079.21700 | Parametric Equivalent |
| C21-B0-14-630-3BE-MG | Carling Technologies | 0 | 432-C21-B0-14-630-3BE-MG-ND | ₹4,079.21700 | Parametric Equivalent |
| C21-B2-12-630-61C-MG | Carling Technologies | 0 | 432-C21-B2-12-630-61C-MG-ND | ₹4,079.21700 | Parametric Equivalent |
| C21-B2-12-630-63F-MG | Carling Technologies | 0 | 432-C21-B2-12-630-63F-MG-ND | ₹4,690.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,219.55500 | ₹42,195.55 |