CG1-B0-12-630-2BA-MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,690.89000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,219.55500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,219.55500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹5,406.83800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,829.27100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹5,543.35600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,079.21700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹5,543.35600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ₹4,942.58500
Datasheet
Image for CG1-B0-12-630-2BA-MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG1-B0-12-630-2BA-MG

DigiKey Part Number
432-CG1-B0-12-630-2BA-MG-ND
Manufacturer
Manufacturer Product Number
CG1-B0-12-630-2BA-MG
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C11-B0-14-630-21A-MGCarling Technologies0432-C11-B0-14-630-21A-MG-ND₹4,079.21700Parametric Equivalent
C21-B0-14-630-31A-MGCarling Technologies0432-C21-B0-14-630-31A-MG-ND₹4,079.21700Parametric Equivalent
C21-B0-14-630-3BE-MGCarling Technologies0432-C21-B0-14-630-3BE-MG-ND₹4,079.21700Parametric Equivalent
C21-B2-12-630-61C-MGCarling Technologies0432-C21-B2-12-630-61C-MG-ND₹4,079.21700Parametric Equivalent
C21-B2-12-630-63F-MGCarling Technologies0432-C21-B2-12-630-63F-MG-ND₹4,690.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹4,079.21700₹40,792.17