
DA100-PB-B | |
|---|---|
DigiKey Part Number | 432-DA100-PB-B-ND |
Manufacturer | |
Manufacturer Product Number | DA100-PB-B |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Paddle | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.03000 | ₹697.03 |
| 10 | ₹601.79500 | ₹6,017.95 |
| 25 | ₹567.50280 | ₹14,187.57 |
| 50 | ₹542.80840 | ₹27,140.42 |
| 100 | ₹519.16720 | ₹51,916.72 |
| 250 | ₹489.41288 | ₹1,22,353.22 |
| 500 | ₹468.00060 | ₹2,34,000.30 |
| 1,000 | ₹447.48756 | ₹4,47,487.56 |
