Parametric Equivalent
Parametric Equivalent

LT-2564-632-012 | |
|---|---|
DigiKey Part Number | 432-LT-2564-632-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-2564-632-012 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.16mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Amber/Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT-2564-623-012 | Carling Technologies | 0 | 432-LT-2564-623-012-ND | ₹3,068.89500 | Parametric Equivalent |
| LT-2564-623-012/SC BULK | Carling Technologies | 0 | 432-LT-2564-623-012/SCBULK-ND | ₹3,068.89500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,068.89500 | ₹30,688.95 |