Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-24-480-1-A14-B-D | |
|---|---|
DigiKey Part Number | 432-MA2-B-24-480-1-A14-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-24-480-1-A14-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-480-143-D | Carling Technologies | 0 | 432-AC2-B0-22-480-143-D-ND | ₹7,094.48800 | Parametric Equivalent |
| AC2-B0-44-480-113-D | Carling Technologies | 0 | 432-AC2-B0-44-480-113-D-ND | ₹7,521.57800 | Parametric Equivalent |
| AF2-B0-24-480-111-D | Carling Technologies | 0 | 432-AF2-B0-24-480-111-D-ND | ₹6,959.33800 | Parametric Equivalent |
| AF2-B0-46-480-141-D | Carling Technologies | 0 | 432-AF2-B0-46-480-141-D-ND | ₹7,387.18500 | Parametric Equivalent |
| AF2-B0-46-480-142-D | Carling Technologies | 0 | 432-AF2-B0-46-480-142-D-ND | ₹7,387.18500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹5,021.50500 | ₹50,215.05 |